Idec FB1W-XW1E-BV504MR technical specifications.
| Color | Red, Black, Yellow |
| Depth | 80.7mm |
| Head Diameter | 60mm |
| Length | 38.6mm |
| Mount | Base, Surface Mount |
| Ratings | IP65 |
| Series | FB Series |
| Width | 38.6mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-XW1E-BV504MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
