
Idec FB1W-XW1E-LV413MR technical specifications.
| Approvals | CE, cULus, TUV, CCC, NFPA |
| Color | Red, Black, Yellow |
| Depth | 80.7mm |
| Head Diameter | 40mm |
| Length | 38.6mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | XW |
| Supply Current | 15mA |
| Type | Switch |
| Width | 38.6mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-XW1E-LV413MR to view detailed technical specifications.
No datasheet is available for this part.