Idec FB3W-413Z technical specifications.
| Color | Beige |
| Material | Plastic |
| Mount | External |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Idec FB3W-413Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
