Idec FB9Z-PK1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Idec FB9Z-PK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.