Idec FC3A-N32B4 technical specifications.
| Input Type | DC |
| Max Input Current | 5mA |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 20V |
| Nominal Input Voltage (DC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec FC3A-N32B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.