Idec FC4A-AS62M technical specifications.
| Package/Case | Module |
| Depth | 79.4mm |
| Length | 27.3mm |
| Manufacturer Series | FC4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 248 |
| Number of Outputs | 186 |
| Output Type | RELAY |
| Width | 94.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-AS62M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
