Idec FC4A-D40S3 technical specifications.
| Approvals | CE, cULus |
| Baud Rate | 19200baud |
| Depth | 81.3mm |
| Length | 90mm |
| Manufacturer Series | MicroSmart Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 40 |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Type | Digital |
| Termination | Screw |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-D40S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
