Idec FC4A-ENET technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Ratings | IP20 |
| Series | FC4A Series |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-ENET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
