
Idec FC4A-HPC3 technical specifications.
| Depth | 90mm |
| Length | 70mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Series | FC4A |
| Turn-Off Delay Time | 4ms |
| Turn-On Delay Time | 4ms |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-HPC3 to view detailed technical specifications.
No datasheet is available for this part.
