Idec FC4A-J8C1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | ANALOG |
| Length | 90mm |
| Max Input Voltage (DC) | 10V |
| Mount | DIN Rail |
| Number of Analog Inputs | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-J8C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.