Idec FC4A-K2C1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 1.075inch |
| Length | 3.72inch |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Output Current | 20mA |
| Output Type | Analog |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-K2C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.