Idec FC4A-L03A1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | DC |
| Length | 94.5mm |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 10V |
| Min Input Voltage (DC) | 0V |
| Mount | DIN Rail |
| Number of Analog Inputs | 2 |
| Number of Channels | 3 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 20mA |
| Output Type | Analog |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-L03A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.