Idec FC4A-L03AP1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | ANALOG |
| Length | 94.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | Analog |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-L03AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
