Idec FC4A-M08BR1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 90mm |
| Input Current | 7mA |
| Input Type | DC |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Turn-On Delay Time | 4ms |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-M08BR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
