
Idec FC4A-M24BR2 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 71mm |
| Length | 42.9mm |
| Manufacturer Series | FC4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Output Current | 7A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-M24BR2 to view detailed technical specifications.
No datasheet is available for this part.
