Idec FC4A-N08A11 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | DIGITAL |
| Length | 94.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Output Type | Digital |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-N08A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.