Idec FC4A-N08B1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 1.075inch |
| Input Current | 7mA |
| Input Type | ANALOG |
| Length | 3.72inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-N08B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
