
Idec FC4A-N32B3 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 33.5mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Channels | 32 |
| Number of Inputs | 32 |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-N32B3 to view detailed technical specifications.
No datasheet is available for this part.
