Idec FC4A-PC1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | MicroSmart Series |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
