Idec FC4A-PH1 technical specifications.
| Approvals | UL, CE |
| Manufacturer Series | FC4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-PH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
