Idec FC4A-R161 technical specifications.
| Approvals | UL, CE |
| Depth | 1.075inch |
| Length | 3.543inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Type | RELAY, Digital |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-R161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
