
Idec FC4A-T08S1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | DIGITAL |
| Length | 94.5mm |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Type | Digital |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-T08S1 to view detailed technical specifications.
No datasheet is available for this part.
