
Idec FC4A-T16K3 technical specifications.
| Package/Case | Module |
| Depth | 81.3mm |
| Length | 21.4mm |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Series | FC4A |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-T16K3 to view detailed technical specifications.
No datasheet is available for this part.
