Idec FC4A-T32S3 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 81.3mm |
| Length | 38.5mm |
| Mount | DIN Rail |
| Number of Channels | 32 |
| Number of Outputs | 32 |
| Primary Type | MODULE |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-T32S3 to view detailed technical specifications.
No datasheet is available for this part.