Idec FC4A-USB technical specifications.
| Package/Case | Module |
| Connector Type A | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
