Idec FC5A-C10R2C technical specifications.
| Approvals | CE, cULus |
| Baud Rate | 57600baud |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 10 |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 250mA |
| Output Type | RELAY, Pulse |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-C10R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.