
Idec FC5A-D12K1E technical specifications.
| Approvals | CE, cULus |
| Baud Rate | 57600baud |
| Package/Case | Module |
| Depth | 84.6mm |
| Length | 90mm |
| Manufacturer Series | FC5A |
| Max Operating Temperature | 55°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 12 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-D12K1E to view detailed technical specifications.
No datasheet is available for this part.
