Idec FC5A-D16RK1 technical specifications.
| Approvals | CE, cULus |
| Baud Rate | 57600baud |
| Depth | 84.6mm |
| Length | 90mm |
| Manufacturer Series | MicroSmart Pentra Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 7 |
| Output Type | Pulse |
| Termination | Screw |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-D16RK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
