Idec FC5A-SIF4 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Input Current | 40mA |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Output Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Series | FL5B |
| Turn-Off Delay Time | 4ms |
| Turn-On Delay Time | 4ms |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-SIF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
