Idec FL1B-CAS2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 35.5mm |
| Length | 90mm |
| Mount | DIN Rail |
| Output Type | RELAY |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1B-CAS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
