This 2-channel analog input relay module is designed for use in industrial control applications. It features a module package with a depth of 1.398 inches and dimensions of 90mm x 36mm x 1.398 inches. The module is rated for a maximum input voltage of 28.8V and a maximum input current of 50mA. It is also compliant with RoHS regulations and has UL and CSA approvals. The module is mounted on a DIN rail and has 2 analog inputs and 2 relay outputs.
Idec FL1B-J2B2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 1.398inch |
| Input Type | ANALOG |
| Length | 90mm |
| Max Input Current | 50mA |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 20.4V |
| Mount | DIN Rail |
| Number of Analog Inputs | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1B-J2B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.