Idec FL1B-M08B1S2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 35.5mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Analog Inputs | 4 |
| Number of Analog Outputs | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1B-M08B1S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.