Idec FL1B-M08B2R2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 140mA |
| Depth | 1.398inch |
| Input Type | DIGITAL |
| Length | 3.543inch |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 10.8V |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1B-M08B2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.