Idec FL1E-B12RCA technical specifications.
| Depth | 60mm |
| Input Type | AC/DC |
| Length | 72mm |
| Manufacturer Series | FL1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Series | FL1E Series |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1E-B12RCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.