Idec FL1E-B12RCE technical specifications.
| Approvals | UL, CE |
| Depth | 0.079inch |
| Input Type | DC |
| Length | 2.834inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Termination | Screw |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1E-B12RCE to view detailed technical specifications.
No datasheet is available for this part.