Idec FL1E-H12SND technical specifications.
| Approvals | UL, CE |
| Depth | 60mm |
| Input Type | DC |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1E-H12SND to view detailed technical specifications.
No datasheet is available for this part.