Idec FS1A-C01S technical specifications.
| Approvals | UL, CE, TUV |
| Contact Current Rating | 25A |
| Depth | 114.5mm |
| Height | 114.5mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 20.4V |
| Number of Analog Outputs | 11 |
| Number of Inputs | 30 |
| Number of Outputs | 17 |
| Output Type | RELAY |
| Power Consumption | 48W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Spring Clamp |
| Width | 113.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FS1A-C01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.