Idec FT1A-H40RKA technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 110mm |
| Input Type | SOURCE |
| Length | 160mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FT1A-H40RKA to view detailed technical specifications.
No datasheet is available for this part.