Idec GT3A-3AD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Supply Voltage | 24V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GT3 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-3AD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
