Idec GT3A-3EAF20 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-3EAF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.