Idec GT3A-4EAF20 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-4EAF20 to view detailed technical specifications.
No datasheet is available for this part.