Idec GT3A-6AD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | DIN Rail |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-6AD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.