
Idec GT3A-6EAD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec GT3A-6EAD24 to view detailed technical specifications.
No datasheet is available for this part.