Idec GT3W-A11D12N technical specifications.
| Max Supply Voltage (DC) | 12V |
| Mount | Socketable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GT3 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3W-A11D12N to view detailed technical specifications.
No datasheet is available for this part.