Idec GT3W-A33AF20N technical specifications.
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT3 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3W-A33AF20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
