Idec GT5P-N60SAD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec GT5P-N60SAD24 to view detailed technical specifications.
No datasheet is available for this part.