Idec GT5Y-2SN1A200 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Mount | Socketable, DIN Rail |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-2SN1A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.