Idec GT5Y-2SN3D12 technical specifications.
| Approvals | CE, cULus |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Mount | Socket, Panel |
| Output Current | 5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-2SN3D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.