
Idec GT5Y-2SN3D24 technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Socketable, Plug-In |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec GT5Y-2SN3D24 to view detailed technical specifications.
No datasheet is available for this part.
