Idec GT5Y-4SN3D24 technical specifications.
| Approvals | CE, cULus |
| Coil Voltage (DC) | 24V |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Supply Voltage (DC) | 24V |
| Mount | Plug-In |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-4SN3D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.